Filter Your Search
1 - 10 of 42 results
|
PFL1610-561MSW
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 143 mΩ | 20 % | 1.6 A | 475 MHz | 0704 | YES | e0 | 85 °C | -40 °C | Shielded | SMT | TR, 7 Inch | Tin/Lead (Sn63Pb37) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PFL1610-472MEU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.72 Ω | 20 % | YES | 7.9 MHz | 310 mA | 85 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 | ||
|
PFL1610-471MEU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 205 mΩ | 20 % | YES | 7.9 MHz | 1 A | 540 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 | ||
|
PFL1610-102MTW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 331 mΩ | 20 % | 1.26 A | 351 MHz | 0704 | YES | e1 | 85 °C | -40 °C | Shielded | SMT | TR, 7 Inch | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PFL1610-222MEW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.23 Ω | 20 % | YES | 7.9 MHz | 380 mA | 105 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 | ||
|
PFL1610-681MEU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 223 mΩ | 20 % | YES | 7.9 MHz | 970 mA | 423 MHz | COMPOSITE | 0603 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 1610-M | compliant | EAR99 | 8504.50.80.00 | ||
|
PFL1610-222MSU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.12 Ω | 20 % | 660 mA | 105 MHz | 0704 | YES | e0 | 85 °C | -40 °C | Shielded | SMT | TR | Tin/Lead (Sn63Pb37) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PFL1610-472MSU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.56 Ω | 20 % | 560 mA | 85 MHz | 0704 | YES | e0 | 85 °C | -40 °C | Shielded | SMT | TR | Tin/Lead (Sn63Pb37) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PFL1610-681MSW
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 203 mΩ | 20 % | 1.63 A | 423 MHz | 0704 | YES | e0 | 85 °C | -40 °C | Shielded | SMT | TR, 7 Inch | Tin/Lead (Sn63Pb37) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PFL1610-471MTU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 183 mΩ | 20 % | 1.82 A | 540 MHz | 0704 | YES | e1 | 125 °C | -40 °C | Shielded | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 1 mm | 1.8 mm | 1.07 mm | COILCRAFT INC | 0704 | compliant | EAR99 | 8504.50.80.00 |