Filter Your Search
1 - 10 of 16 results
|
PFL2510-332MQC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFL2510-332MTC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 490 mΩ | 20 % | 990 mA | 245 MHz | 1109 | YES | e1 | 85 °C | -40 °C | Shielded | SMT | TR, 7 Inch | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PFL2510-332MQD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFL2510-332
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
PFL2510-332MEC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL2510-332MTB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 490 mΩ | 20 % | 990 mA | 245 MHz | 1109 | YES | e1 | 85 °C | -40 °C | Shielded | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PFL2510-332MPC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFL2510-332MPB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFL2510-332MPD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | ||||
|
PFL2510-332MEB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |