Filter Your Search
1 - 1 of 1 results
|
PFL2510-332MPC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 590 mΩ | 20 % | YES | 7.9 MHz | 710 mA | 245 MHz | COMPOSITE | 1008 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.79 mm | 2.286 mm | COILCRAFT INC | 1109 | compliant | EAR99 | 8504.50.80.00 |