Filter Your Search
1 - 1 of 1 results
|
PFL3215-681MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 33 mΩ | 20 % | YES | 7.9 MHz | 2.1 A | 450 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |