Filter Your Search
1 - 1 of 1 results
|
PFL4517-272MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 200 mΩ | 20 % | YES | 100 kHz | 1.7 A | 210 MHz | COMPOSITE | 1913 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.7 mm | 4.9 mm | 3.4 mm | COILCRAFT INC | CHIP | compliant |