Filter Your Search
1 - 1 of 1 results
![]() |
PFLDL-TTL-5-40T
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 285 ns | 285 ns | 1 | YES | SOL | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 40MA; MAX FAN OUT OF 10 TTL LOAD PER OUTPUT; MAX RISE TIME CAPTURED | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-L9 | Not Qualified | 70 °C | 7 | 9 | UNSPECIFIED | SMDIP9/14,.38 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | L BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DMA | SOL, SMDIP9/14,.38 | 9 | unknown | 8542.39.00.01 |