Filter Your Search
1 - 10 of 181,888 results
|
D10PGR06C5AEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 416.6667 % | 0101 | PG | 416.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||
|
D30PG0R5G5AYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 2 % | 0303 | PG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||
|
D35PG0R5G5SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 2 % | 0404 | PG | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35PGR25F1ADE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 100 V | 1 % | 0404 | PG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35PGR45C1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 100 V | 55.5556 % | 0404 | PG | 55.5556 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35PGR75F1SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.75 pF | 100 V | 1 % | 0404 | PG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
GRM3291P1H561GZ01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 560 pF | 50 V | 2 % | 1210 | PG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
D12PGR07D5LBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.07 pF | 50 V | 714.2857 % | 0101 | PG | 714.2857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||
|
D12PGR08K5SBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 50 V | 10 % | 0101 | PG | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||
|
D15PG0R1J1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 100 V | 5 % | 0201 | PG | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |