Filter Your Search
1 - 10 of 72 results
|
PG0015.684NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.25 Ω | 20 % | YES | 900 mA | 4036 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PG0015.152NL
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 8 mΩ | 20 % | YES | 11 A | 85 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PF0015.564NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 20 % | YES | 900 mA | 4036 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | |||||
|
PG0015.124NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 20 % | YES | 890 mA | 5 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PF0015.124NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 20 % | YES | 1.9 A | 4036 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PG0015.273NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 110 mΩ | 20 % | YES | 3.7 A | 4036 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PG0015.152NLT
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 8 mΩ | 20 % | YES | 11 A | 85 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
PG0015.123NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 4.5 A | 4036 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PG0015.104NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 20 % | YES | 970 mA | 6.2 MHz | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PF0015.564NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 20 % | YES | 900 mA | 4036 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.55 mm | 10.15 mm | 9.15 mm | PULSE ELECTRONICS CORP | CHIP | unknown | EAR99 | 8504.50.80.00 |