Filter Your Search
1 - 10 of 49 results
|
PG0083.102NLT
Pulse Electronics Corporation
|
$1.8739 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 7.2 mΩ | 25 % | YES | 100 kHz | 12 A | 2727 | POWER INDUCTOR | 1 | NO | 95 °C | -40 °C | Flat Coil | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.2 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PL1688NL
Pulse Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
PG0083.472
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 25 % | YES | 100 kHz | 4.5 A | 2727 | PG0083 | POWER INDUCTOR | 1 | PG0083 | NO | e0 | 95 °C | -40 °C | Flat Coil | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 4 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
PG0083.472T
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 38 mΩ | 25 % | YES | 100 kHz | 4.5 A | 2727 | POWER INDUCTOR | 1 | NO | 95 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0083.402NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4 µH | 36 Ω | 25 % | YES | 5 A | POWER INDUCTOR | 1 | NO | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PG0083.232T
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||
|
PG0083.401NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 nH | 3.2 mΩ | 25 % | YES | 100 kHz | 17.5 A | 2727 | POWER INDUCTOR | 1 | NO | 95 °C | -40 °C | Flat Coil | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.2 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0083.332NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 27.5 mΩ | 25 % | YES | 100 kHz | 5.8 A | 2727 | POWER INDUCTOR | 1 | NO | 95 °C | -40 °C | Flat Coil | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PG0083.601NL
Pulse Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 4.8 mΩ | 25 % | YES | 100 kHz | 15 A | 2727 | POWER INDUCTOR | 1 | NO | 95 °C | -40 °C | Flat Coil | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.2 mm | 6.8 mm | 6.8 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0083.201NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 2 Ω | 25 % | YES | 19 A | POWER INDUCTOR | 1 | NO | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |