Filter Your Search
1 - 4 of 4 results
![]() |
PGA205BUG4
Texas Instruments
|
$10.0455 | No | Obsolete | 60 µV | 1 MHz | 0.3 V/us | 2 nA | 6.5 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 pA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 1000 | 8 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
PGA205BU
Texas Instruments
|
$16.2276 | Yes | Yes | Active | 60 µV | 1 MHz | 0.3 V/us | 2 nA | 6.5 mA | 2 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 1000 | 8 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
PGA205BU
Burr-Brown Corp
|
Check for Price | No | Transferred | 150 µV | 1 MHz | 0.7 V/us | 2 nA | 6.5 mA | 8 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 8 | 1 | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOL-16 | unknown | ||||||||||||||||
|
PGA205BU-TR
Burr-Brown Corp
|
Check for Price | Transferred | 150 µV | 1 MHz | 0.7 V/us | 2 nA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 2 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 8 | 1 | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown |