Filter Your Search
1 - 6 of 6 results
![]() |
PGA2310UA/1KG4
Texas Instruments
|
$13.1924 | Yes | Yes | Obsolete | 2 | SOP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
PGA2310UA/1K
Texas Instruments
|
$13.6902 | Yes | Yes | Active | 2 | SOP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
PGA2310UA
Texas Instruments
|
$16.0802 | Yes | Yes | Active | 2 | SOP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
PGA2310PA
Texas Instruments
|
$17.7351 | Yes | Yes | Active | 2 | DIP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
PGA2310PAG4
Texas Instruments
|
$19.4088 | Yes | Obsolete | 2 | DIP | 1 | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 10 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
PGA2310UAG4
Texas Instruments
|
$20.1280 | Yes | Yes | Obsolete | 2 | SOP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |