Filter Your Search
1 - 2 of 2 results
|
PGA2311PA
Texas Instruments
|
$8.0244 | Yes | Yes | Active | 2 | DIP | 1 | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 23 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PGA2311PAG4
Texas Instruments
|
$9.4792 | Yes | Obsolete | 2 | DIP | 1 | VOLUME CONTROL CIRCUIT | CMOS | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |