Filter Your Search
1 - 1 of 1 results
|
PGA411QPAPRQ1
Texas Instruments
|
$10.8506 | Yes | Yes | Obsolete | 5 V | 4.5 V | 22 kHz | 1200 rps | 2.64 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ANGULAR ACCURACY AND TRACKING RATE AVAILABLE WITH 10-BIT MODE | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | HTQFP-64 | compliant | EAR99 | 2016-02-19 | Texas Instruments |