Filter Your Search
1 - 1 of 1 results
|
PH02D4812A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-PSMA-T7 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.25 mm | 25.95 mm | 12.7 mm | DELTA ELECTRONICS INC | SIP-9/7 | compliant | EAR99 | Delta Electronics |