Filter Your Search
1 - 7 of 7 results
|
PHAP3301B
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
PHAP3301D
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
PHAP3301
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
PHAP3301E
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
PHAP3301F
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||||
|
PHAP3301A
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | (ON)-OFF | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | 254 µm | BAG | WAVE | NO | Silver (Ag) | SOLDER | 0.055 inch | 6 mm | 3.6 mm | 6 mm | 0.137 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
PHAP3301C
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |