Filter Your Search
1 - 1 of 1 results
|
PHAP3368B
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BAG; TAPE AND REEL | WAVE | NO | SOLDER | 6 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |