Filter Your Search
1 - 5 of 5 results
|
PHD36N03LT
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 43.4 A | 17 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57.6 W | 173.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | PLASTIC, SC-63, DPAK-3 | 3 | not_compliant | EAR99 | ||||||
|
PHD36N03LT,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 43.4 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57.6 W | 173.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | DPAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | SOT428 | ||||||
|
PHD36N03LT,118
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 43.4 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57.6 W | 173.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DPAK | SMALL OUTLINE, R-PSSO-G2 | 3 | EAR99 | SOT428 | Nexperia | ||||||||
|
PHD36N03LT
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 43.4 A | 17 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 173.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | NEXPERIA | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 2017-02-01 | ||||||||||
|
PHD36N03LT
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 43.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57.6 W | 1 | 175 °C | 260 | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 |