Filter Your Search
1 - 3 of 3 results
|
PHP60N06LT127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 58 A | 20 mΩ | LOGIC LEVEL COMPATIBLE, FAST SWITCHING | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 232 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||
|
PHP60N06LT
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 58 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHP60N06LT
NXP Semiconductors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 58 A | 20 mΩ | LOGIC LEVEL COMPATIBLE, FAST SWITCHING | 110 mJ | 235 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 232 A | SWITCHING | SILICON | 225 ns | 200 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 |