Filter Your Search
1 - 3 of 3 results
|
PHT6N06LTT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 2.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PHT6N06LTT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.5 A | 150 mΩ | 15 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 1.8 W | 10 A | SWITCHING | SILICON | 76 ns | 77 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-73, 4 PIN | compliant | EAR99 | SC-73 | 4 | 8541.29.00.95 | |||||
|
PHT6N06LTT/R
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 2.5 A | 150 mΩ | 15 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 2017-02-01 |