Filter Your Search
1 - 5 of 5 results
|
PHX4N60
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.6 A | 1.2 Ω | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
PHX4N60E
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.4 A | 2.5 Ω | FAST SWITCHING | 295 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 35 W | 18 A | SWITCHING | SILICON | 340 ns | 130 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.29.00.95 | |||||
|
PHX4N60E
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 3.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHX4N60
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 3.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 37 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
PHX4N60E127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.4 A | 2.5 Ω | FAST SWITCHING | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 |