Filter Your Search
1 - 8 of 8 results
|
UPID1040L1R500
KEMET Corporation
|
$1.7129 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 7 mΩ | 20 % | YES | 100 kHz | 12.4 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | RECTANGULAR | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
PID100-560M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 280 mΩ | 20 % | YES | 950 mA | FERRITE | 4141 | POWER INDUCTOR | 2 | YES | 150 °C | -40 °C | Rectangular | 4 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 6.3 mm | 10.4 mm | 10.4 mm | TDK CORP | unknown | TDK | CHIP | ||||||
|
UPID1040L2R200
KEMET Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 2.2 µH | 10 mΩ | 20 % | YES | 100 kHz | 10.5 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | RECTANGULAR | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
UPID1040L4R700
KEMET Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 19 mΩ | 20 % | YES | 8 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
UPID1040L1R000
KEMET Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 5.5 mΩ | 20 % | YES | 100 kHz | 14.3 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | RECTANGULAR | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
UPID1040L3R300
KEMET Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 14 mΩ | 20 % | YES | 100 kHz | 8.8 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | RECTANGULAR | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
PID100-251M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 250 µH | 1.13 Ω | 20 % | YES | 460 mA | FERRITE | 4141 | POWER INDUCTOR | 2 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 4 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 6.3 mm | 10.4 mm | 10.4 mm | TDK CORP | unknown | TDK | CHIP | |||||
|
PID100-650M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 65 µH | 300 mΩ | 20 % | YES | 880 mA | FERRITE | 4141 | POWER INDUCTOR | 2 | YES | 150 °C | -40 °C | Rectangular | 4 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 6.3 mm | 10.4 mm | 10.4 mm | TDK CORP | unknown | TDK | CHIP |