Filter Your Search
1 - 2 of 2 results
|
PI3B16292AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 3 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, PLASTIC, TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3B16292AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 250 ps | 2 | 12 | YES | TSSOP | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | 3 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 |