Filter Your Search
1 - 2 of 2 results
|
PI3C3126WE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 4 | 1 | YES | SOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3C3126WEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 4 | 1 | YES | SOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |