Filter Your Search
1 - 7 of 7 results
|
PI3C34X245Z
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 250 ps | 4 | 8 | YES | VSON | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-N80 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SOLCC80,.24,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 840 µm | 6 mm | 20.5 mm | PERICOM SEMICONDUCTOR CORP | DFN | VSON, SOLCC80,.24,20 | 80 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI3C34X245BX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 80 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI3C34X245B
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP80,.25,20 | 80 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI3C34X245BEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | PI3C | BUS DRIVER | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | PERICOM SEMICONDUCTOR CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PI3C34X245BE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | DIODES INC | SSOP, SSOP80,.25,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI3C34X245BEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | PI3C | BUS DRIVER | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | DIODES INC | 0.150 INCH, GREEN, PLASTIC, MO-145C/BC, BQSOP-80 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
PI3C34X245BE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 250 ps | 4 | 8 | YES | SSOP | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | 2 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G80 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SSOP80,.25,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2 mm | 3.9 mm | 20.5 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP80,.25,20 | 80 | compliant | EAR99 | 8542.39.00.01 |