Filter Your Search
1 - 2 of 2 results
|
PI3CH281LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 300 ps | 300 ps | 2 | 4 | 1 | YES | TSSOP | 10 pF | 3-STATE | 3CH | MULTIPLEXER AND DEMUX/DECODER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI3CH281LEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 300 ps | 300 ps | 2 | 4 | 1 | YES | TSSOP | 10 pF | 3-STATE | 3CH | MULTIPLEXER AND DEMUX/DECODER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | TRUE | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |