Filter Your Search
1 - 2 of 2 results
|
PI3HDMI431ARZLE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 ns | 1 | 3 | 1 | YES | HVQCCN | 3HDMI | MULTIPLEXER | TRUE | 3.465 V | 3.135 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e3 | 70 °C | 64 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 800 µm | 7.5 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 64 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI3HDMI431ARZLEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 ns | 1 | 3 | 1 | YES | HVQCCN | 3HDMI | MULTIPLEXER | TRUE | 3.465 V | 3.135 V | COMMERCIAL | S-XQCC-N64 | Not Qualified | e3 | 70 °C | 64 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 800 µm | 7.5 mm | 7.5 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 64 | compliant | EAR99 | 8542.39.00.01 |