Filter Your Search
1 - 2 of 2 results
|
PI4S706RW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.2 V | 5.5 V | 200 µA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI4S706RWE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |