Filter Your Search
1 - 6 of 6 results
|
PI5A124TEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 18 Ω | 1 Ω | 40 ns | 20 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI5A124TX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 40 ns | 20 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI5A124TE
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI5A124TE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PI5A124T
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 18 Ω | 1 Ω | 25 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
PI5A124TEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | YES | 18 Ω | 1 Ω | 40 ns | 20 ns | SPST | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 1 | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | DIODES INC | 0.065 INCH, GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |