Filter Your Search
1 - 3 of 3 results
|
PI5A3157BZUEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | YES | 30 Ω | 500 mΩ | SPDT | CMOS | 1 | 1 | 63 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 350 µm | DUAL | 1 mm | 600 µm | 1 mm | PERICOM SEMICONDUCTOR CORP | DFN | VSON, SOLCC6,.04,14 | 6 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI5A3157BZUEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 30 Ω | 500 mΩ | SPDT | CMOS | 1 | 1 | 63 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 350 µm | DUAL | 1 mm | 600 µm | 1 mm | DIODES INC | VSON, SOLCC6,.04,14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI5A3157BZUEX
Pericom Technology Inc
|
Check for Price | Transferred | PERICOM TECHNOLOGY INC | , | unknown | 8542.39.00.01 |