Filter Your Search
1 - 1 of 1 results
|
PI5A391AP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | NO | 18 Ω | 300 mΩ | 25 ns | 12 ns | SPST | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | NC | 1 | 4 | 55 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |