Filter Your Search
1 - 2 of 2 results
|
PI5C3253QEX
Diodes Incorporated
|
$0.2959 | Yes | Active | 5 V | 250 ps | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE MUX/DMUX SWITCH; MAX RON = 15 OHM @ VIN 2.4V & ION = 15MA | 5 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI5C3253QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 250 ps | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | TTL COMPATIBLE MUX/DMUX SWITCH; MAX RON = 15 OHM @ VIN 2.4V & ION = 15MA | 5 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SSOP | 16 |