Filter Your Search
1 - 1 of 1 results
|
PI5V332QX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 10 Ω | 5 ns | 5 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 4 | 38 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |