Filter Your Search
1 - 2 of 2 results
|
PI6C182BHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 140 MHz | STANDARD | 1 mA | 10 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6C182BH
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5.5 ns | 1 | YES | SSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 140 MHz | STANDARD | 10 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |