Filter Your Search
1 - 7 of 7 results
|
PI6C39911-5JE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI6C39911-5JX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.6 V | 3 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI6C39911-5
Diodes Incorporated
|
Check for Price | No | Active | 3.3 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | QUAD | DIODES INC | QCCJ, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PI6C39911-5J
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | BICMOS | 133 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.6 V | 3 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6C39911-5E
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | QUAD | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PI6C39911-5JEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI6C39911-5
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 3.3 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 | 700 ps | 3.63 V | 2.97 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | QUAD | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.39.00.01 |