Filter Your Search
1 - 1 of 1 results
|
PI6C39911-5JX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 500 ps | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 35 mA | 4 | 1 ns | 3.6 V | 3 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.39.00.01 |