Filter Your Search
1 - 9 of 9 results
|
PI6C9911-5
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 500 ps | YES | QCCJ | BICMOS | 46 mA | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI6C9911-5I
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 500 ps | YES | QCCJ | BICMOS | 46 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QCCJ, LDCC32,.5X.6 | ||||||||||||||||
|
PI6C9911-5
Pericom Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 500 ps | YES | QCCJ | BICMOS | 46 mA | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QCCJ, LDCC32,.5X.6 | |||||||||||||||||
|
PI6C9911-5IJX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 1.2 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCJ, | QFJ | 32 | |||||||
|
PI6C9911-5J
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | BICMOS | 100 MHz | STANDARD | 46 mA | 8 | 1.2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCJ, LDCC32,.5X.6 | QFJ | 32 | |||
|
PI6C9911-5I
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 500 ps | YES | QCCJ | BICMOS | 46 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PI6C9911-5JI
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 900 ps | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCJ, | QFJ | 32 | |||||||
|
PI6C9911-5JX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 1.2 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCJ, | QFJ | 32 | ||||||||
|
PI6C9911-5IJ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 500 ps | 1 | YES | QCCJ | 6C | PLL BASED CLOCK DRIVER | BICMOS | 100 MHz | STANDARD | 46 mA | 8 | 1.2 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | QCCJ, LDCC32,.5X.6 | QFJ | 32 |