Filter Your Search
1 - 2 of 2 results
|
PI6CB33201ZDIEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 3 ns | 1 | YES | HVQCCN | 6C | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | DIFFERENTIAL | 2 | 25 mA | 50 ps | 3.465 V | 3.135 V | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-11-18 | ||
|
PI6CB33201ZDIEX-13R
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 3 ns | 1 | YES | HVQCCN | 6C | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | DIFFERENTIAL | 2 | 25 mA | 50 ps | 3.465 V | 3.135 V | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-11-18 |