Filter Your Search
1 - 2 of 2 results
|
PI6CB33602ZLAIEX-13R
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 3 ns | 1 | YES | HVQCCN | 3-STATE WITH SERIES RESISTOR | PI6 | PLL BASED CLOCK DRIVER | 133.33 MHz | DIFFERENTIAL MUX | 12 | 40 mA | 50 ps | 3.465 V | 3.135 V | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 400 µm | QUAD | 800 µm | 5 mm | 5 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
PI6CB33602ZLAIEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | 3 ns | 1 | YES | HVQCCN | 3-STATE WITH SERIES RESISTOR | PI6 | PLL BASED CLOCK DRIVER | 133.33 MHz | DIFFERENTIAL MUX | 12 | 40 mA | 50 ps | 3.465 V | 3.135 V | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 400 µm | QUAD | 800 µm | 5 mm | 5 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated |