Filter Your Search
1 - 2 of 2 results
|
PI74ALVTC16244VEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 4 | 4 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74ALVTC16244VE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.5 ns | 4 | 4 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |