Filter Your Search
1 - 3 of 3 results
|
PI74AVC+16823K
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 2 | 9 | YES | TSSOP | 180 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AVC | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | TSSOP, TSSOP56,.25,16 | 56 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74AVC+16823KEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 4 ns | 2 | 9 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PI74AVC+16823KX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 2 | 9 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 |