Filter Your Search
1 - 2 of 2 results
|
PI74AVC+16827KX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 3 ns | 2 | 10 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | TSSOP, | 56 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74AVC16827KX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 2 | 10 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |