Filter Your Search
1 - 1 of 1 results
|
PI74AVC16835KEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | PERICOM SEMICONDUCTOR CORP | SSOP | 0.173 INCH, GREEN, PLASTIC, TVSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 |