Filter Your Search
1 - 2 of 2 results
|
PI74FCT157CTQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI74FCT157CTQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | FCT | MULTIPLEXER | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 |