Filter Your Search
1 - 2 of 2 results
|
PI74FCT162244TVEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74FCT162244TVE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 6.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | EAR99 | 8542.39.00.01 |