Filter Your Search
1 - 2 of 2 results
![]() |
PI74FCT273DTPE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.4 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
PI74FCT273DTP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 4.4 ns | 1 | 8 | NO | DIP | 166.7 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 25.9 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |