Filter Your Search
1 - 4 of 4 results
|
PI74FCT2827TS
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | SOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74FCT2827TP
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 10 | NO | DIP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 31.87 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
PI74FCT2827TR
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | TSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.2 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74FCT2827TQ
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 |