Filter Your Search
1 - 2 of 2 results
|
PI74FCT3244QEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.1 ns | 5.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74FCT3244QE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.1 ns | 5.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |