Filter Your Search
1 - 4 of 4 results
![]() |
PI74FCT373ATQE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
PI74FCT373ATQX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
PI74FCT373ATQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
PI74FCT373ATQEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |