Filter Your Search
1 - 2 of 2 results
|
PI74FCT374DTHE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | DIODES INC | SSOP, SSOP20,.3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI74FCT374DTHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.5 ns | 4.5 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | compliant | EAR99 | 8542.39.00.01 | SSOP | 20 |