Filter Your Search
1 - 10 of 11 results
|
PI74FCT646TS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PI74FCT646TQ
Diodes Incorporated
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.8 mm | 8.6 mm | DIODES INC | SSOP, SSOP24,.24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, SSOP24,.24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74FCT646TP
Diodes Incorporated
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 7.62 mm | 32 mm | DIODES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TS
Diodes Incorporated
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 16.3 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.6 mm | 7.5 mm | 15.3 mm | DIODES INC | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
PI74FCT646TSX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TRX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSOP | 50 pF | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.16 mm | 3.885 mm | 8.6 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
PI74FCT646TR
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 7.5 ns | 1 | 8 | YES | TSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 635 µm | DUAL | 1.16 mm | 3.885 mm | 8.6 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.39.00.01 |